help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Search Keywords: 172DM412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    172DM4-12
  • Alias/AKA:
    172DM4-12/G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Pin Count:
    8
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    8.51 x 8.51 x 7.11 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
154   can ship 3/16/26
29 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$132.84
5
$122.17
10
$112.10
15
$111.54
25
$108.95
50 +
$104.20
Click for Quote
Log in to unlock special pricing