- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 172D-12/28
Teledyne Relays
172D-12/28
Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:172D-12/28
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Pin Count:8
-
Operating Temperature:-55 to 85 °C
-
Dimension:8.51 x 8.51 x 7.11 mm
-
Termination Style:PC Pin