Available Replacements
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

172-5/28

Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Search Keywords: 172528
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    172-5/28
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Pin Count:
    8
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    8.51 x 8.51 x 7.11 mm
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 172-5/28?
The recommended replacement for 172-5/28 is 172-5 from Teledyne Relays, available from OnlineComponents.com.
Is 172-5/28 RoHS compliant?
No, 172-5/28 is not RoHS compliant.
What is the lead time for 172-5/28?
The standard lead time for 172-5/28 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
13
$81.93
25
$52.43
38
$40.96
50 +
$40.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!