- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 172-26/G
Teledyne Relays
172-26/G
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Relays |
| Part No: | 172-26/G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 26.5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Through Hole |
| Pin Count: | 8 |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 8.51 x 8.51 x 7.11 mm |
| Termination Style: | PC Pin |