Available Replacements
RoHS-equivalent
172-12/S/G 172-12/S/G Teledyne Relays
172-12/S/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

172-12/S

Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Search Keywords: 17212S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: 172-12/S
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Pin Count: 8
Operating Temperature: -55 to 85 °C
Dimension: 8.51 x 8.51 x 7.11 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172-12/S RoHS compliant?
No, 172-12/S is not RoHS compliant.
What is the lead time for 172-12/S?
The standard lead time for 172-12/S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.45
5
$53.20
10
$52.39
25
$50.25
50
$50.12
100
$48.37
250 +
$47.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!