- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 122C-5
122C-5
Teledyne Relays
Electromechanical Relay 5VDC 43.52Ohm 1ADC/0.25AAC DPDT(12.96x9.53x7.49)mm THT Magnetic Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 43.52Ohm 1ADC/0.25AAC DPDT(12.96x9.53x7.49)mm THT Magnetic Latching Relay
Search Keywords: 122C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:122C-5
-
Alias/AKA:122C-5/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$230.49
3
$227.37
5
$226.80
10
$225.87
20 +
$222.99
Click for Quote
Log in
to unlock special pricing