Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

ZD20CF

Relay SSR 20mA 3V DC-IN 2A 60V DC-OUT 6-Pin PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Relay SSR 20mA 3V DC-IN 2A 60V DC-OUT 6-Pin PDIP
Search Keywords: ZD20CF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: ZD20CF
Unit of Measure: Per Each
RoHS: No
HTS: 8536410030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 2 A
Input Type: DC
Input Voltage: 3 V
Mounting: Through Hole
Dimension: 9.91 x 6.35 x 3.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZD20CF RoHS compliant?
No, ZD20CF is not RoHS compliant.
What is the lead time for ZD20CF?
The standard lead time for ZD20CF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
MOQ for out of Stock Qty:
12
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$364.81
5
$346.65
12
$332.95
24
$332.11
36
$331.28
48 +
$330.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!