Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

SZD20CFT

Relay SSR 20mA 3V DC-IN 2A 60V DC-OUT 6-Pin PDIP SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Relay SSR 20mA 3V DC-IN 2A 60V DC-OUT 6-Pin PDIP SMD
Search Keywords: SZD20CFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Mil SSR
  • Part No:
    SZD20CFT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    9.91 x 6.35 x 3.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SZD20CFT RoHS compliant?
No, SZD20CFT is not RoHS compliant.
What is the lead time for SZD20CFT?
The standard lead time for SZD20CFT is approximately 67 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
69   can ship 1/3/28
MOQ for out of Stock Qty:
12
67 Weeks can ship 2/14/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$366.27
5
$341.94
12
$322.08
24
$314.79
36
$307.50
48 +
$306.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!