Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

SZD20CF

Relay SSR 20mA 3V DC-IN 2A 60V DC-OUT 6-Pin PDIP SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Relay SSR 20mA 3V DC-IN 2A 60V DC-OUT 6-Pin PDIP SMD
Search Keywords: SZD20CF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: SZD20CF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 2 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 3 V
Mounting: Surface Mount
Dimension: 9.91 x 6.35 x 3.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SZD20CF RoHS compliant?
Yes, SZD20CF is RoHS compliant.
What is the lead time for SZD20CF?
The standard lead time for SZD20CF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$349.89
3
$347.53
5 +
$345.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!