Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

SC60-10

Relay SSR 50mA 1.5V DC-IN 1.25A 60V AC/DC-OUT 6-Pin Mini-PDIP SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.5V DC-IN 1.25A 60V AC/DC-OUT 6-Pin Mini-PDIP SMD
Search Keywords: SC6010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: SC60-10
Unit of Measure: Per Each
RoHS: No
HTS: 8541409500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC,DC
Maximum Output Voltage: 60 V
Maximum Output Current: 1.25 A
Output Device: Power FET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Dimension: 9.91 x 6.35 x 3.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SC60-10 RoHS compliant?
No, SC60-10 is not RoHS compliant.
What is the lead time for SC60-10?
The standard lead time for SC60-10 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
190   can ship 9/23/27
100   can ship 11/3/27
MOQ for out of Stock Qty:
12
55 Weeks can ship 12/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$592.31
12
$556.78
24
$293.85
36
$202.09
48 +
$198.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!