- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- M93F-2Y
M93F-2Y
Teledyne Mil SSR
The M93F-2Y is an optically isolated, military-grade solid-state relay designed for DC switching applications with a blocking ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The M93F-2Y is an optically isolated, military-grade solid-state relay designed for DC switching applications with a blocking capability of up to 400Vdc.
Search Keywords: M93F2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:M93F-2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:3A611.B
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:N/A
-
Output Device:Power FET
-
Input Type:AC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:370 x 370 x 6.99(Max) mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$1,453.21
10
$766.97
15
$527.46
20 +
$516.91
Click for Quote
Log in
to unlock special pricing