Image is representational - see mfr. specs

The M93F-1Y is an optically isolated, military-grade solid state relay for DC switching applications up to 100Vdc.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
The M93F-1Y is an optically isolated, military-grade solid state relay for DC switching applications up to 100Vdc.
Search Keywords: M93F1Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Mil SSR
  • Part No:
    M93F-1Y
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541498000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    N/A
  • Output Device:
    Power FET
  • Input Type:
    AC
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    370 x 370 x 6.99(Max) mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3
Can Ship immediately
36 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$848.36
3
$842.77
5 +
$832.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!