- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- M28750/9-001Y
M28750/9-001Y
Teledyne Mil SSR
Relay SSR 16mA 32V DC-IN 2A 250V AC-OUT 4-Pin MDIP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 16mA 32V DC-IN 2A 250V AC-OUT 4-Pin MDIP
Search Keywords: M287509001Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:M28750/9-001Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:2(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:22.6(Max) x 13.5(Max) x 4.83(Max) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.