- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- KD20CKY
KD20CKY
Teledyne Mil SSR
Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin
Search Keywords: KD20CKY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:KD20CKY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:5 A
-
Output Device:Power FET
-
Input Type:DC
-
Input Voltage:18 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:34.93(Max) x 10.16(Max) x 5.59(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
36 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$503.30
3
$496.62
5 +
$495.38
Click for Quote
Log in
to unlock special pricing