Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

KD00CKW

Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin
Search Keywords: KD00CKW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: KD00CKW
Unit of Measure: Per Each
RoHS: No
HTS: 8541409500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 5 A
Output Device: Power FET
Input Type: DC
Input Voltage: 18 V
Mounting: Through Hole
Dimension: 34.93(Max) x 10.16(Max) x 5.59(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KD00CKW RoHS compliant?
No, KD00CKW is not RoHS compliant.
What is the lead time for KD00CKW?
The standard lead time for KD00CKW is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 10/11/27
MOQ for out of Stock Qty:
5
54 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,437.73
5
$1,434.13
10
$756.90
15
$520.54
20 +
$510.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!