help desk software
Image is representational - see mfr. specs

Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP
Search Keywords: HD22CFY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Mil SSR
  • Part No:
    HD22CFY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    2.1 A
  • Output Device:
    Power FET
  • Input Type:
    DC
  • Input Voltage:
    18 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    22.6(Max) x 13.5(Max) x 4.83(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,679.04
25
$891.88
38
$599.12
50 +
$587.13
Click for Quote
Log in to unlock special pricing