- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HD22CFW
HD22CFW
Teledyne Mil SSR
Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP
Search Keywords: HD22CFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:HD22CFW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:2.1 A
-
Output Device:Power FET
-
Input Type:DC
-
Input Voltage:18 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:22.6(Max) x 13.5(Max) x 4.83(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$1,680.30
25
$892.54
38
$599.56
50 +
$587.57
Click for Quote
Log in
to unlock special pricing