- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- FR75-1
FR75-1
Teledyne Mil SSR
Relay SSR 15mA 5.5V DC-IN 1A 60V DC-OUT 4-Pin Mini-DIP
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 5.5V DC-IN 1A 60V DC-OUT 4-Pin Mini-DIP
Search Keywords: FR751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:FR75-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:1 A
-
Output Device:Power FET
-
Input Type:DC
-
Input Voltage:5.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:10.74(Max) x 11.76(Max) x 4.83(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
36 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
7
$774.90
13
$440.43
19
$310.87
25 +
$304.65
Click for Quote
Log in
to unlock special pricing