- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- FB00CDY
Teledyne Mil SSR
FB00CDY
Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Mil SSR |
| Part No: | FB00CDY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541409500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 80 V |
| Maximum Output Current: | 2 A |
| Output Device: | Power FET |
| Input Type: | DC |
| Input Voltage: | 3.25 V |
| Mounting: | Through Hole |
| Dimension: | 10.6 x 11.6 x 4.83(Max) mm |