Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

FB00CDW

Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP
Search Keywords: FB00CDW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: FB00CDW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 80 V
Maximum Output Current: 2 A
Output Device: Power FET
Input Type: DC
Input Voltage: 3.25 V
Mounting: Through Hole
Dimension: 10.6 x 11.6 x 4.83(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FB00CDW RoHS compliant?
Yes, FB00CDW is RoHS compliant.
What is the lead time for FB00CDW?
The standard lead time for FB00CDW is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
On Order:
20   can ship 7/5/27
20   can ship 7/28/27
MOQ for out of Stock Qty:
5
51 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$479.96
5
$454.69
10
$404.78
15
$403.77
20 +
$402.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!