- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CD20CDW
Teledyne Mil SSR
CD20CDW
Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
Search Keywords: CD20CDW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Mil SSR |
| Part No: | CD20CDW |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 1 A |
| Output Device: | Power FET |
| Input Type: | DC |
| Input Voltage: | 18 V |
| Mounting: | Through Hole |
| Dimension: | 14.22(Max) x 10.03(Max) x 3.94(Max) mm |
Product Guides
+
Frequently Asked Questions
Is CD20CDW RoHS compliant?
No, CD20CDW is not RoHS compliant.
What is the lead time for CD20CDW?
The standard lead time for CD20CDW is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
On Order:
145
can ship 12/28/26
250
can ship 2/3/28
MOQ for out of Stock Qty:
12
68 Weeks
can ship
2/28/28
Price (USD)
Qty
Unit Price
1
$254.09
5
$239.54
12
$228.08
24
$222.81
36
$222.25
48 +
$221.70
Click for Quote
Log in
to unlock special pricing