- Home ›
- All Products›
- C75-2S
C75-2S
Teledyne Mil SSR
1A, 60Vdc DIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1A, 60Vdc DIP
Search Keywords: C752S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:C75-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6
$128.1042
11
$86.0000
17
$66.0809
22 +
$64.7593
Click for Quote
Log in
to unlock special pricing