- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- C60-20
C60-20
Teledyne Mil SSR
Relay SSR 50mA 1.5V DC-IN 0.75A 100V AC/DC-OUT 6-Pin Mini-PDIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.75A 100V AC/DC-OUT 6-Pin Mini-PDIP
Search Keywords: C6020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:C60-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:0.75 A
-
Output Device:Power FET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:9.91 x 6.35 x 3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
12
$559.22
24
$295.15
36
$202.98
48 +
$198.92
Click for Quote
Log in
to unlock special pricing