- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- C47F-40
Teledyne Mil SSR
C47F-40
Relay SSR 12mA 32V DC-IN 0.4A 360V DC-OUT 4-Pin PDIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:C47F-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
Supplier's Standard Package:
1 -
Output Type:DC
-
Maximum Output Voltage:360 V
-
Maximum Output Current:0.4 A
-
Output Device:Power FET
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:19 x 6.35 x 4.19 mm