Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

C47F-30

Relay SSR 12mA 32V DC-IN 0.6A 180V DC-OUT 4-Pin PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Relay SSR 12mA 32V DC-IN 0.6A 180V DC-OUT 4-Pin PDIP
Search Keywords: C47F30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: C47F-30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Output Type: DC
Maximum Output Voltage: 180 V
Maximum Output Current: 0.6 A
Output Device: Power FET
Input Type: DC
Input Voltage: 32 V
Mounting: Through Hole
Dimension: 19 x 6.35 x 4.19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C47F-30 discontinued?
Yes, C47F-30 from Teledyne Mil Ssr is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C47F-30 RoHS compliant?
Yes, C47F-30 is RoHS compliant.
What is the lead time for C47F-30?
The standard lead time for C47F-30 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.03
5
$75.02
10
$73.93
24
$71.94
72
$71.03
120 +
$70.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!