- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- C47F-10
Teledyne Mil SSR
C47F-10
Relay SSR 12mA 32V DC-IN 1.75A 50V DC-OUT 4-Pin PDIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Relay SSR 12mA 32V DC-IN 1.75A 50V DC-OUT 4-Pin PDIP
Search Keywords: C47F10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:C47F-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:50 V
-
Maximum Output Current:1.75 A
-
Output Device:Power FET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:19 x 6.35 x 4.19 mm
Product Guides
+
Frequently Asked Questions
Is C47F-10 RoHS compliant?
Yes, C47F-10 is RoHS compliant.
What is the lead time for C47F-10?
The standard lead time for C47F-10 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
12
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$649.25
5
$622.52
12
$616.36
24
$610.26
36
$604.21
48 +
$598.23
Click for Quote
Log in
to unlock special pricing