Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

C46F-10

Relay SSR 12mA 32V DC-IN 1A 50V AC/DC-OUT 4-Pin PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Relay SSR 12mA 32V DC-IN 1A 50V AC/DC-OUT 4-Pin PDIP
Search Keywords: C46F10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: C46F-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC,DC
Maximum Output Voltage: 50 V
Maximum Output Current: 1 A
Output Device: Power FET
Input Type: DC
Input Voltage: 32 V
Mounting: Through Hole
Dimension: 19 x 6.35 x 4.19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C46F-10 RoHS compliant?
Yes, C46F-10 is RoHS compliant.
What is the lead time for C46F-10?
The standard lead time for C46F-10 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for out of Stock Qty:
12
20 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,445.59
5
$1,441.98
12
$1,438.38
24
$734.65
36
$500.08
48 +
$490.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!