- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 682-1Y
682-1Y
Teledyne Mil SSR
Relay - Optically Isolated - 1A @ 250Vrms - Hermetically Sealed DIP Pkg - Tested Per MIL-PRF-28570 - Marked "682-1Y"
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Relay - Optically Isolated - 1A @ 250Vrms - Hermetically Sealed DIP Pkg - Tested Per MIL-PRF-28570 - Marked "682-1Y"
Search Keywords: 6821Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:682-1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:2(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:22.6(Max) x 13.5(Max) x 4.83(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
103
can ship 12/21/26
MOQ for out of Stock Qty:
50
44 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$986.64
10
$946.02
25
$936.65
50
$927.38
100
$925.06
150
$922.75
200 +
$920.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT