- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 611-4
Teledyne Mil SSR
611-4
Up to 75A 600Vac Hockey Puck SSR
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Up to 75A 600Vac Hockey Puck SSR
Search Keywords: 6114
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Mil SSR |
| Part No: | 611-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541408000 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 611-4 discontinued?
Yes, 611-4 from Teledyne Mil Ssr is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 611-4 RoHS compliant?
Yes, 611-4 is RoHS compliant.
What is the lead time for 611-4?
The standard lead time for 611-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$73.48
5
$72.01
10
$70.57
25 +
$69.16
Click for Quote
Log in
to unlock special pricing