- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 603-3P
Teledyne Mil SSR
603-3P
Relay SSR 16mA 10V DC-IN 5A 250V DC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:603-3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:51.31(Max) x 25.4 x 22.86 + 1.52(Max) mm
-
This product is discontinued, but still in stock.