- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 603-11
Teledyne Mil SSR
603-11
Solid State Relay - 2A - 50VDC - Optically Isolated - PCB Mount.
Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Solid State Relay - 2A - 50VDC - Optically Isolated - PCB Mount.
Search Keywords: 60311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Mil SSR
-
Part No:603-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 603-11 discontinued?
Yes, 603-11 from Teledyne Mil Ssr is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 603-11 RoHS compliant?
Yes, 603-11 is RoHS compliant.
What is the lead time for 603-11?
The standard lead time for 603-11 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately