Image is representational - see manufacturer specifications

Teledyne Mil SSR Authorized Distributor

601-1H

Relay SSR 14mA 32V DC-IN 5A 250V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Relay SSR 14mA 32V DC-IN 5A 250V AC-OUT 4-Pin
Search Keywords: 6011H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Mil SSR
Part No: 601-1H
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Output Type: AC
Maximum Output Voltage: 250(RMS) V
Maximum Output Current: 5(RMS) A
Output Device: Triac
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 50.8 x 25.4 x 24.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 601-1H discontinued?
Yes, 601-1H from Teledyne Mil Ssr is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 601-1H RoHS compliant?
Yes, 601-1H is RoHS compliant.
What is the lead time for 601-1H?
The standard lead time for 601-1H is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.22
5
$46.28
10
$45.35
25
$44.44
50
$43.56
100 +
$42.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!