- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Amplifiers ›
- AS3055
Teledyne Microwave Solutions
AS3055
10 To 3000 MHz To 8 Cascadable RF Amplifier IC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10 To 3000 MHz To 8 Cascadable RF Amplifier IC
Search Keywords: AS3055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Microwave Solutions
-
Part No:AS3055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030400000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:AS3055
-
Maximum Input VSWR:1.511492
-
Maximum Input Return Loss:N/A
-
Maximum Operating Supply Voltage:8 V
-
Dimension:11.43 x 11.43 x 4.3211487mmmm
-
Manufacturer Type:Cascadable Amplifier11489
-
Maximum Output Return Loss:N/A
-
Maximum Operating Frequency:3000 MHz
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is AS3055 RoHS compliant?
Yes, AS3055 is RoHS compliant.
What is the lead time for AS3055?
The standard lead time for AS3055 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$1,541.25
2
$770.63
3
$548.00
4 +
$488.06
Click for Quote
Log in
to unlock special pricing