- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Amplifiers ›
- AS2091
AS2091
Teledyne Microwave Solutions
30 TO 2000 MHZ TO-8 CASCADABLE RF Amplifier ICS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30 TO 2000 MHZ TO-8 CASCADABLE RF Amplifier ICS
Search Keywords: AS2091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Microwave Solutions
-
Part No:AS2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030400000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:AS2091
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input VSWR:1.511492
-
Maximum Operating Frequency:2000 MHz
-
Maximum Input Return Loss:N/A
-
Dimension:5.2811487mm(Max) x 12.8mm
-
Maximum Output Return Loss:N/A
-
Maximum Operating Supply Voltage:12 V
-
Manufacturer Type:Cascadable Amplifier11489
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1,541.25
2
$770.63
3
$548.00
4 +
$488.06
Click for Quote
Log in
to unlock special pricing