- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Amplifiers ›
- AS1286
Teledyne Microwave Solutions
AS1286
RF Amplifier - 1 Channel - 650 MHz to 1.2 GHz - 31 dB Gain - 15 V Supply - SMTO-8 - SMD/SMT Mounting.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
RF Amplifier - 1 Channel - 650 MHz to 1.2 GHz - 31 dB Gain - 15 V Supply - SMTO-8 - SMD/SMT Mounting.
Search Keywords: AS1286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Microwave Solutions
-
Part No:AS1286
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542330001
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is AS1286 RoHS compliant?
No, AS1286 is not RoHS compliant.
What is the lead time for AS1286?
The standard lead time for AS1286 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
24 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$2,246.17
2
$1,100.63
3
$782.67
4 +
$697.06
Click for Quote
Log in
to unlock special pricing