- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 910-0207-010
910-0207-010
Teledyne Microwave Solutions
RF Coax Cable - SMA SP to GPO RAJ - 18GHz - 10 inches
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Coax Cable - SMA SP to GPO RAJ - 18GHz - 10 inches
Search Keywords: 9100207010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Microwave Solutions
-
Part No:910-0207-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/4/26