- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- XV46D30K
Teledyne Industrial
XV46D30K
Relay SSR 41mA 30V DC-IN 0.03A 420V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:XV46D30K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Output Type:AC
-
Maximum Output Voltage:420(RMS) V
-
Maximum Output Current:0.03(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:61.3 x 44.5 x 45 mm