- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- XV46D30C
XV46D30C
Teledyne Industrial
30A 420Vac No Heat Sink SSR
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
30A 420Vac No Heat Sink SSR
Search Keywords: XV46D30C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:XV46D30C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:420(RMS) V
-
Maximum Output Current:0.03(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:61.3 x 44.5 x 45 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.