- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TS3R2G
TS3R2G
Teledyne Industrial
Relay SSR 13mA 30V DC-IN 2.5A 30V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 13mA 30V DC-IN 2.5A 30V DC-OUT 4-Pin
Search Keywords: TS3R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:TS3R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:2.5 A
-
Output Device:Transistor
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:29 x 12.7 x 15.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$21.02
5
$20.30
10
$19.81
25
$19.51
50
$19.09
100
$18.71
250 +
$18.47
Click for Quote
Log in
to unlock special pricing