- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- STH24D50
Teledyne Industrial
STH24D50
HIPpak up to 75A 600Vac for resistive loads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Industrial |
| Part No: | STH24D50 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509025 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 40 A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 30 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.2 x 44.5 x 22.8 mm |