- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- STH24D35
Teledyne Industrial
STH24D35
Relay SSR 13mA 32V DC-IN 40A 280V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Relay SSR 13mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Search Keywords: STH24D35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:STH24D35
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:40(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:58.2(Max) x 45 x 29 mm
Product Guides
+
Frequently Asked Questions
Is STH24D35 RoHS compliant?
No, STH24D35 is not RoHS compliant.
What is the lead time for STH24D35?
The standard lead time for STH24D35 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
9
$138.22
18
$85.06
27
$67.34
36 +
$65.99
Click for Quote
Log in
to unlock special pricing