Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

ST48D75-02

Relay SSR 46mA 30V DC-IN 75A 600V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 46mA 30V DC-IN 75A 600V AC-OUT 4-Pin
Search Keywords: ST48D7502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: ST48D75-02
Unit of Measure: Per Each
RoHS: No
HTS: 8541409500
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 600(RMS) V
Maximum Output Current: 75 A
Output Device: Triac
Input Type: DC
Input Voltage: 30 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST48D75-02 discontinued?
Yes, ST48D75-02 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ST48D75-02?
The recommended replacement for ST48D75-02 is SH48D75 from Teledyne Industrial, available from OnlineComponents.com.
Is ST48D75-02 RoHS compliant?
No, ST48D75-02 is not RoHS compliant.
What is the lead time for ST48D75-02?
The standard lead time for ST48D75-02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.04
5
$40.56
10
$39.94
25
$39.09
50
$38.31
100
$37.82
250 +
$37.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!