Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

ST48D50-02

Relay SSR 46mA 30V DC-IN 50A 600V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 46mA 30V DC-IN 50A 600V DC-OUT 4-Pin
Search Keywords: ST48D5002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: ST48D50-02
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 600(RMS) V
Maximum Output Current: 50 A
Output Device: Triac
Input Type: DC
Input Voltage: 30 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST48D50-02 RoHS compliant?
No, ST48D50-02 is not RoHS compliant.
What is the lead time for ST48D50-02?
The standard lead time for ST48D50-02 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$85.80
25
$71.00
36
$66.27
100
$62.13
500 +
$38.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!