- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST48D12-02
ST48D12-02
Teledyne Industrial
Up to 75A 600Vac Hockey Puck SSR
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Up to 75A 600Vac Hockey Puck SSR
Search Keywords: ST48D1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ST48D12-02
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:50 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT