- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST25A25
Available Replacements
Teledyne Industrial
ST25A25
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
Search Keywords: ST25A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ST25A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25 A
-
Output Device:Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Frequently Asked Questions
What replaces ST25A25?
The recommended replacement for ST25A25 is SSRT600240A10 from Teledyne Industrial, available from OnlineComponents.com.
Is ST25A25 RoHS compliant?
Yes, ST25A25 is RoHS compliant.
What is the lead time for ST25A25?
The standard lead time for ST25A25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26