- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST24D75
ST24D75
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 75A 280V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Relay SSR 30mA 30V DC-IN 75A 280V DC-OUT 4-Pin
Search Keywords: ST24D75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ST24D75
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:75 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.51
5
$36.29
10
$35.74
25
$35.21
50
$34.28
100
$33.76
250 +
$33.26
Click for Quote
Log in
to unlock special pricing