- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST24D12-02
ST24D12-02
Teledyne Industrial
Relay SSR 48mA 30V DC-IN 12A 280V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Relay SSR 48mA 30V DC-IN 12A 280V DC-OUT 4-Pin
Search Keywords: ST24D1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ST24D12-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:12 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$19.67
5
$19.27
10
$18.89
25
$18.51
50
$18.14
100
$17.78
250 +
$17.42
Click for Quote
Log in
to unlock special pricing