Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

ST24D12

Relay SSR 30mA 30V DC-IN 12A 280V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 30V DC-IN 12A 280V DC-OUT 4-Pin
Search Keywords: ST24D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    ST24D12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490080
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    36
  • Output Type:
    DC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    12 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST24D12 RoHS compliant?
No, ST24D12 is not RoHS compliant.
What is the lead time for ST24D12?
The standard lead time for ST24D12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately
18 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.46
5
$74.47
10
$73.39
36
$71.41
72
$70.50
108 +
$70.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!