- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST24A50
ST24A50
Teledyne Industrial
Relay SSR 8mA 240V AC/DC-IN 50A 280V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Relay SSR 8mA 240V AC/DC-IN 50A 280V DC-OUT 4-Pin
Search Keywords: ST24A50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ST24A50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50 A
-
Output Device:Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.53
5
$37.25
10
$36.69
25
$35.90
50
$35.18
100
$34.66
250 +
$34.14
Click for Quote
Log in
to unlock special pricing