- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST24A25-12
ST24A25-12
Teledyne Industrial
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
Search Keywords: ST24A2512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ST24A25-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25 A
-
Output Device:Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.